STMicroelectronics SMLVT3V3 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

MYR3,225.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +MYR1.29MYR3,225.00

*price indicative

RS Stock No.:
102-8626
Mfr. Part No.:
SMLVT3V3
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

4.1V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

200A

Clamping Voltage VC

10.3V

Test Current It

1mA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Length

4.6mm

Height

2.45mm

Width

3.95mm

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

200μA

SMLVT3V3, Low Voltage Transil™


Unidirectional Transil™ Diode

Peak Pulse Power 600W (10/1000μs)

Reverse Stand-Off Voltage = 3.3V

Low Clamping Factor

Fast Response Time

Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy