ROHM RESD5U2MAFAT2LB TVS Diode, 25 W, 3-Pin SOD-523
- RS Stock No.:
- 939-897
- Mfr. Part No.:
- RESD5U2MAFAT2LB
- Manufacturer:
- ROHM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
MYR77.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 50 - 200 | MYR1.554 | MYR77.70 |
| 250 + | MYR1.523 | MYR76.15 |
*price indicative
- RS Stock No.:
- 939-897
- Mfr. Part No.:
- RESD5U2MAFAT2LB
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6.47V | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 25W | |
| Clamping Voltage VC | 12.5V | |
| Maximum Peak Pulse Current Ippm | 2A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 650μm | |
| Series | RESD | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6.47V | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 25W | ||
Clamping Voltage VC 12.5V | ||
Maximum Peak Pulse Current Ippm 2A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 650μm | ||
Series RESD | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- JP
The ROHM transient voltage suppressor offers robust protection for sensitive electronic components by suppressing voltage spikes, ensuring reliable functionality in demanding environments.
Ultra small package design (DFN1006-3) for space-efficient applications
Provides 2-line protection, effectively guarding against transient voltage
Low capacitance of 7.5pF typ. minimises signal distortion
Peak Pulse power of 25W ensuring resilience against surges
Maximum Peak Pulse current rating of 2A enhances durability
