Littelfuse P4SMA180A TVS Diodes DO-201
- RS Stock No.:
- 553-390
- Mfr. Part No.:
- P4SMA180A
- Manufacturer:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
MYR318.00
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Bag* |
|---|---|---|
| 250 - 1000 | MYR1.272 | MYR318.00 |
| 1250 + | MYR1.234 | MYR308.50 |
*price indicative
- RS Stock No.:
- 553-390
- Mfr. Part No.:
- P4SMA180A
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Series | 1.5KE | |
| Standards/Approvals | EFT, ESD, IEC-61000-4-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Series 1.5KE | ||
Standards/Approvals EFT, ESD, IEC-61000-4-2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse SMAJ85A TVS Diodes DO-201
- Littelfuse 1KSMB130A TVS Diodes DO-201
- Littelfuse 1.5KE51A TVS Diodes DO-201
- Littelfuse SMBJ75A TVS Diodes DO-201
- Littelfuse P6SMB18CA TVS Diodes DO-201
- Littelfuse 1.5KE220A TVS Diodes DO-201
- Littelfuse 1.5SMC43A TVS Diodes DO-201
- Littelfuse 1.5SMC33CA TVS Diodes DO-201
