Littelfuse SMCJ6.5CA TVS Diodes DO-201
- RS Stock No.:
- 552-353
- Distrelec Article No.:
- 304-54-642
- Mfr. Part No.:
- SMCJ6.5CA
- Manufacturer:
- Littelfuse
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save MYR74.00
View bulk pricing optionsSubtotal (1 bag of 200 units)*
MYR491.60
FREE delivery for orders over RM 150.00
In Stock
- 2,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 800 | MYR2.458 | MYR491.60 | - |
| 1000 + | MYR2.384 | MYR476.80 | MYR74.00 |
*price indicative
- RS Stock No.:
- 552-353
- Distrelec Article No.:
- 304-54-642
- Mfr. Part No.:
- SMCJ6.5CA
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Series | 1.5KE | |
| Standards/Approvals | EFT, ESD, IEC-61000-4-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Series 1.5KE | ||
Standards/Approvals EFT, ESD, IEC-61000-4-2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse P6KE47CA TVS Diodes DO-201
- Littelfuse 1.5KE16A TVS Diodes DO-201
- Littelfuse 1KSMB170CA TVS Diodes DO-201
- Littelfuse 1.5KE150A TVS Diodes DO-201
- Littelfuse SMAJ18A TVS Diodes DO-201
- Littelfuse 1.5SMC51CA TVS Diodes DO-201
- Littelfuse SMCJ100A TVS Diodes DO-201
- Littelfuse P6SMB200A TVS Diodes DO-201
