Littelfuse P6SMB180A Transient Voltage Suppressor Diode, 2-Pin
- RS Stock No.:
- 522-903
- Mfr. Part No.:
- P6SMB180A
- Manufacturer:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 522-903
- Mfr. Part No.:
- P6SMB180A
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Transient Voltage Suppressor Diode | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Series | P6SMB | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Transient Voltage Suppressor Diode | ||
Mount Type Surface | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Series P6SMB | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse P6SMB180A Transient Voltage Suppressor Diode, 2-Pin
- Littelfuse 1.5SMC75CA Transient Voltage Suppressor Diode, 2-Pin
- onsemi 1-Element Uni-Directional Transient Voltage Suppressor Diode 2-Pin SDO-523
- onsemi ESD5Z7.0T1G 1-Element Uni-Directional Transient Voltage Suppressor Diode 2-Pin SDO-523
- Vishay SMBJ10CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AA
- Vishay SMBJ26CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AA
- Bourns 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AB
- Vishay 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AA
