CK Carbon Steel with 175 mm blade
- RS Stock No.:
- 796-274
- Mfr. Part No.:
- T5073 62
- Manufacturer:
- CK
N
This image is representative of the product range
Subtotal (1 unit)*
MYR102.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR102.21 |
*price indicative
- RS Stock No.:
- 796-274
- Mfr. Part No.:
- T5073 62
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Hand Tool | |
| Product Type | Trowel | |
| Handle Type | Plain | |
| Blade Length | 175mm | |
| Blade Material | Carbon Steel | |
| Handle Material | Wood | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Hand Tool | ||
Product Type Trowel | ||
Handle Type Plain | ||
Blade Length 175mm | ||
Blade Material Carbon Steel | ||
Handle Material Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The CK Finger trowel is an essential tool designed for precise finishing tasks, featuring a robust steel blade and a comfortable handle, making it Ideal for both professionals and DIY enthusiasts.
High carbon steel blade ensures durability and longevity
Hardened and taper ground for a perfect balance of strength and flexibility
Heavy-duty tang welded to the blade enhances strength and durability
Traditional wooden handle provides grip and comfort during use
