Ragni Aluminium with 12 in blade
- RS Stock No.:
- 648-228
- Mfr. Part No.:
- R912
- Manufacturer:
- Ragni
Subtotal (1 unit)*
MYR246.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR246.95 |
*price indicative
- RS Stock No.:
- 648-228
- Mfr. Part No.:
- R912
- Manufacturer:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Product Type | Trowel | |
| Sub Type | Hand Tool | |
| Handle Type | Soft Grip | |
| Blade Length | 12in | |
| Blade Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Product Type Trowel | ||
Sub Type Hand Tool | ||
Handle Type Soft Grip | ||
Blade Length 12in | ||
Blade Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Feather Edge Aluminium Plasterers Hawk is a lightweight tool measuring 12 x 12 inches. Made of Durable aluminium, this Hawk features hidden rivets to protect the trowel from damage during use. The TOP surface of the Hawk has circles to hold plaster securely and reduce slippage while working. The soft grip handle provides comfort during extended use, and a foam ring protects the knuckles from any accidental impact. Laser engraved for durability, this Hawk does not feature any stickers that may peel off over time.
Additional convenience of a replacement handle (R901) if needed
