RS PRO Unisex Trousers Navy 52 in Waist 33in Leg

Subtotal (1 unit)*

MYR190.96

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR190.96

*price indicative

RS Stock No.:
285-5005
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Trousers

Gender

Unisex

Colour

Navy

Leg Length

33in

Size

L

Waist Size

52 in

Material

35% Cotton, 65% Polyester

Resistance Features

Comfortable, Durable

Series

RS PRO

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BD

RS PRO Workwear Trousers


Introducing the range of RS PRO Workwear Trousers, designed for superior comfort, ultimate durability and practicality. They are the perfect blend of style and functionality, supporting a professional appearance in working environments where demanding workwear is required.

Features and Benefits:


These high-quality RS PRO Trousers offer a durable and comfortable fit, combining the best properties of polyester and cotton for ultimate strength and breathability suitable for use in a range of environments

With several built-in pocket variations, these work trousers ensure secure and convenient storage for quick and easy access to essential items, including a Velcro sealed phone pocket for extra security

Built to withstand the rigors of daily use in demanding work environments, these trousers also offer various functional features, such as reinforced twin belt loops for additional strength and durability for a wide range of belts; the flat front with a concealed metal zip ensures a clean and professional look while offering ease of use; knee pad pockets provide extra protection and comfort for jobs that require kneeling; and finally, the metal rivet button fastening at the waist provides a sturdy and secure fastening for all day comfort and wear

Whether these trousers are being used for work wear in professional environments, or being worn as an everyday, casual trouser, they are incredibly versatile across a wide range of applications

Available in a range of sizes from 28 inch – 52 inch waist in both long and regular lengths

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy