RS PRO Unisex Trousers Navy 42 in Waist 31in Leg
- RS Stock No.:
- 285-4995
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR190.96
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR190.96 |
*price indicative
- RS Stock No.:
- 285-4995
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 31in | |
| Size | Regular | |
| Waist Size | 42 in | |
| Material | 65% Polyester, 35% Cotton | |
| Series | RS PRO | |
| Resistance Features | Durable, Comfortable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 31in | ||
Size Regular | ||
Waist Size 42 in | ||
Material 65% Polyester, 35% Cotton | ||
Series RS PRO | ||
Resistance Features Durable, Comfortable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
RS PRO Workwear Trousers
Introducing the range of RS PRO Workwear Trousers, designed for superior comfort, ultimate durability and practicality. They are the perfect blend of style and functionality, supporting a professional appearance in working environments where demanding workwear is required.
Features and Benefits:
These high-quality RS PRO Trousers offer a durable and comfortable fit, combining the best properties of polyester and cotton for ultimate strength and breathability suitable for use in a range of environments
With several built-in pocket variations, these work trousers ensure secure and convenient storage for quick and easy access to essential items, including a Velcro sealed phone pocket for extra security
Built to withstand the rigors of daily use in demanding work environments, these trousers also offer various functional features, such as reinforced twin belt loops for additional strength and durability for a wide range of belts; the flat front with a concealed metal zip ensures a clean and professional look while offering ease of use; knee pad pockets provide extra protection and comfort for jobs that require kneeling; and finally, the metal rivet button fastening at the waist provides a sturdy and secure fastening for all day comfort and wear
Whether these trousers are being used for work wear in professional environments, or being worn as an everyday, casual trouser, they are incredibly versatile across a wide range of applications
Available in a range of sizes from 28 inch – 52 inch waist in both long and regular lengths
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Unisex Trousers Navy 42 in Waist 31in Leg
- RS PRO Unisex Trousers Navy 42 in Waist 33in Leg
- RS PRO Unisex Trousers Navy 52 in Waist 31in Leg
- RS PRO Unisex Trousers Navy 28 in Waist 31in Leg
- RS PRO Unisex Trousers Navy 38 in Waist 31in Leg
- RS PRO Unisex Trousers Navy 50 in Waist 31in Leg
- RS PRO Unisex Trousers Navy 36 in Waist 31in Leg
- RS PRO Unisex Trousers Navy 46 in Waist 31in Leg

