Regatta Professional TRJ600 Men's Action Trousers Black, Navy 46 in Waist 33in Leg

Subtotal (1 unit)*

MYR141.16

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR141.16

*price indicative

RS Stock No.:
283-8455
Mfr. Part No.:
TRJ600 L 800 046
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Action Trousers

Gender

Men

Colour

Black, Navy

Leg Length

33in

Size

46L

Waist Size

46 in

Number of Pockets

6

Material

Cotton, Polyester

Resistance Features

Water Repellent

Series

TRJ600

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Pro Action Trouser made of Hardwearing polycotton fabric material with proportion of 65% polyester 35% cotton fabric and water repellent coating.

Belt loops

Knee pad pockets

Part-elasticated waist

Zip fly opening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy