Regatta Professional TRJ334 Women's Action Trousers Navy, Black 8 in Waist 29in Leg
- RS Stock No.:
- 283-8428
- Mfr. Part No.:
- TRJ334 R 800 08L
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
MYR119.83
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR119.83 |
*price indicative
- RS Stock No.:
- 283-8428
- Mfr. Part No.:
- TRJ334 R 800 08L
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Action Trousers | |
| Gender | Women | |
| Colour | Navy, Black | |
| Leg Length | 29in | |
| Waist Size | 8 in | |
| Size | 63 cm | |
| Material | Cotton, Polyester | |
| Resistance Features | Water Repellent | |
| Series | TRJ334 | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Action Trousers | ||
Gender Women | ||
Colour Navy, Black | ||
Leg Length 29in | ||
Waist Size 8 in | ||
Size 63 cm | ||
Material Cotton, Polyester | ||
Resistance Features Water Repellent | ||
Series TRJ334 | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional women trousers made of Polycotton fabric material with proportion of 65% polyester 35% cotton fabric and Durable water repellent finish.
Belt loops
Knee patches
Multi pocketed with concealed zips
Right side zipped pocket with welt covering
Related links
- Regatta Professional TRJ334 Women's Action Trousers Navy, Black 16 in Waist 29in Leg
- Regatta Professional TRJ334 Women's Action Trousers Navy, Black 20 in Waist 29in Leg
- Regatta Professional TRJ334 Women's Action Trousers Navy, Black 10 in Waist 29in Leg
- Regatta Professional TRJ334 Women's Action Trousers Navy, Black 22 in Waist 29in Leg
- Regatta Professional TRJ334 Women's Action Trousers Navy, Black 14 in Waist 29in Leg
- Regatta Professional TRJ334 Women's Action Trousers Black, Navy 12 in Waist 29in Leg
- Regatta Professional TRJ334 Women's Action Trousers Black, Navy 18 in Waist 29in Leg
- Regatta Professional TRJ334 Women's Action Trousers Black, Navy 8 in Waist 27in Leg
