Orn Hawk EarthPro Unisex Trousers Navy 76 cm Waist 29in Leg
- RS Stock No.:
- 282-7136
- Mfr. Part No.:
- 2100N-NV-S-30
- Manufacturer:
- Orn
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-7136
- Mfr. Part No.:
- 2100N-NV-S-30
- Manufacturer:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 29in | |
| Waist Size | 76 cm | |
| Size | S | |
| Material | Cotton, Elastane, Polyester | |
| Series | Hawk EarthPro | |
| Resistance Features | Stretch | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 29in | ||
Waist Size 76 cm | ||
Size S | ||
Material Cotton, Elastane, Polyester | ||
Series Hawk EarthPro | ||
Resistance Features Stretch | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn combat trouser is made from recycled material and features multiple pockets with strong liners, two front and rear pockets, a spacious leg pocket, and a mobile pocket. It features slight elastication at the waistband for comfort, reflective trim for visibility, and a heavy-duty non-scratch fixing stud.
Triple stitched on all main seams for ultimate strength
Elasticated waistband
Related links
- Orn Hawk EarthPro Unisex Trousers Navy 91 cm Waist 29in Leg
- Orn Condor Unisex Trousers Navy 76 cm Waist 29in Leg
- Orn Condor Unisex Trousers Navy 111 cm Waist 29in Leg
- Orn Condor Unisex Trousers Navy 116 cm Waist 29in Leg
- Orn Condor Unisex Trousers Navy 127 cm Waist 29in Leg
- Orn Condor Unisex Trousers Navy 121 cm Waist 29in Leg
- Uneek UC902 Men's Trousers Navy 76 cm Waist 29in Leg
- Regatta Professional TRJ510 Men's Trousers Navy 76 cm Waist 29in Leg
