Portwest PW304 Unisex Trousers Black 44 cm Waist 31in Leg

Subtotal (1 unit)*

MYR292.25

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR292.25

*price indicative

RS Stock No.:
282-5560
Mfr. Part No.:
PW304BKR34
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Black

Leg Length

31in

Waist Size

44 cm

Size

34 in

Number of Pockets

10

Material

Cotton, Elastane, Polyester

Series

PW304

Resistance Features

Stretch

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404:2004 + A1:2010 Type 2 Level 0

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Lightweight Stretch Trousers is a innovative lightweight stretch trouser using high performing two-way stretch fabric to give maximum range of movement when working. Clever features include top loading kneepad pockets and an easy access multi-way thigh pocket for secure storage of phone, keys and tools.

Concealed mobile phone pocket

Side elastic waist for ultimate wearer comfort

CE certified

Easy access cargo pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy