Mascot Workwear Food & Care Men's Trousers White 123 cm Waist 32in Leg

Subtotal (1 unit)*

MYR271.64

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR271.64

*price indicative

RS Stock No.:
281-8574
Mfr. Part No.:
20539-230-0682C64
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Trousers

Gender

Men

Colour

White

Leg Length

32in

Size

123 cm

Waist Size

123 cm

Number of Pockets

4

Material

50% Cotton, 50% Polyester

Series

Food & Care

Resistance Features

Lightweight

Knee Pad Pocket

No

Standards/Approvals

Oeko-Tex Standard 100

Elasticated Waist

No

RoHS Status: Exempt

The Mascot Workwear Trouser suitable for industrial washing. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.

Double and triple stitched seams on leg and crotch

Low waist with form-cut waistband ensures comfort and freedom of movement

Extra lightweight

Related links