Mascot Workwear Food & Care Men's Trousers Navy 41 in Waist 760mm Leg
- RS Stock No.:
- 281-8436
- Mfr. Part No.:
- 20359-442-01076XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
MYR240.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR240.81 |
*price indicative
- RS Stock No.:
- 281-8436
- Mfr. Part No.:
- 20359-442-01076XL
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 760mm | |
| Number of Pockets | 2 | |
| Waist Size | 41 in | |
| Size | XL | |
| Material | 35% Cotton, 65% Polyester | |
| Series | Food & Care | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 760mm | ||
Number of Pockets 2 | ||
Waist Size 41 in | ||
Size XL | ||
Material 35% Cotton, 65% Polyester | ||
Series Food & Care | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Trousers with thigh pockets have Improved insertion of personalised label and HF chip and UHF chip. It is double and triple stitched seams on leg and crotch. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.
The product tolerates industrial washing
The material is not transparent
Related links
- Mascot Workwear Food & Care Men's Trousers White 103 cm Waist 76cm Leg
- Mascot Workwear Food & Care Men's Trousers Navy 103 cm Waist 30in Leg
- Mascot Workwear Food & Care Men's Trousers Navy 103 cm Waist 82cm Leg
- Mascot Workwear Food & Care Men's Trousers Navy 103 cm Waist 90cm Leg
- Mascot Workwear Food & Care Men's Trousers Navy 93 cm Waist 76cm Leg
- Mascot Workwear Food & Care Men's Trousers White 73 cm Waist 76cm Leg
- Mascot Workwear Food & Care Men's Trousers Navy 138 cm Waist 76cm Leg
- Mascot Workwear Food & Care Men's Trousers White 148 cm Waist 76cm Leg
