Mascot Workwear Food & Care Men's Trousers White 47 in Waist 32in Leg
- RS Stock No.:
- 281-7570
- Mfr. Part No.:
- 20039-511-06823XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
MYR441.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR441.30 |
*price indicative
- RS Stock No.:
- 281-7570
- Mfr. Part No.:
- 20039-511-06823XL
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | White | |
| Leg Length | 32in | |
| Number of Pockets | 2 | |
| Size | 3XL | |
| Waist Size | 47 in | |
| Material | 88% Polyester, 12% Elastolefin | |
| Resistance Features | Lightweight | |
| Series | Food & Care | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Men | ||
Colour White | ||
Leg Length 32in | ||
Number of Pockets 2 | ||
Size 3XL | ||
Waist Size 47 in | ||
Material 88% Polyester, 12% Elastolefin | ||
Resistance Features Lightweight | ||
Series Food & Care | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Trouser with Ultimate stretch material provides unique freedom of movement and high comfort. The multifunctional stretch material combines a low weight with high durability. It has Improved insertion of personalised label and HF chip and UHF chip.
The product tolerates industrial washing
The material is not transparent
Quick drying
Related links
- Mascot Workwear Food & Care Men's Trousers White 118 cm Waist 32in Leg
- Mascot Workwear Food & Care Men's Trousers White 118 cm Waist 82cm Leg
- Mascot Workwear Food & Care Men's Trousers White 128 cm Waist 32in Leg
- Mascot Workwear Food & Care Men's Trousers White 138 cm Waist 32in Leg
- Mascot Workwear Food & Care Men's Trousers White 103 cm Waist 32in Leg
- Mascot Workwear Food & Care Men's Trousers White 93 cm Waist 32in Leg
- Mascot Workwear Food & Care Men's Trousers White 73 cm Waist 32in Leg
- Mascot Workwear Food & Care Men's Trousers White 148 cm Waist 32in Leg
