Mascot Workwear Food & Care Men's Trousers White 47 in Waist 30in Leg

Subtotal (1 unit)*

MYR441.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR441.30

*price indicative

RS Stock No.:
281-7560
Mfr. Part No.:
20039-511-06763XL
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Trousers

Gender

Men

Colour

White

Leg Length

30in

Size

3XL

Waist Size

47 in

Number of Pockets

2

Material

12% Elastolefin, 88% Polyester

Resistance Features

Lightweight

Series

Food & Care

Knee Pad Pocket

No

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Trouser with Ultimate stretch material provides unique freedom of movement and high comfort. The multifunctional stretch material combines a low weight with high durability. It has Improved insertion of personalised label and HF chip and UHF chip.

The product tolerates industrial washing

The material is not transparent

Quick drying

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy