Mascot Workwear Food & Care Women's Trousers White 28 in Waist 760mm Leg
- RS Stock No.:
- 281-7548
- Mfr. Part No.:
- 20038-511-0676XS
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
MYR345.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR345.31 |
*price indicative
- RS Stock No.:
- 281-7548
- Mfr. Part No.:
- 20038-511-0676XS
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | White | |
| Leg Length | 760mm | |
| Number of Pockets | 2 | |
| Size | XS | |
| Waist Size | 28 in | |
| Material | 88% Polyester, 12% Elastolefin | |
| Series | Food & Care | |
| Resistance Features | Lightweight | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Women | ||
Colour White | ||
Leg Length 760mm | ||
Number of Pockets 2 | ||
Size XS | ||
Waist Size 28 in | ||
Material 88% Polyester, 12% Elastolefin | ||
Series Food & Care | ||
Resistance Features Lightweight | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Trouser with Ultimate stretch material provides unique freedom of movement and high comfort. The multifunctional stretch material combines a low weight with high durability.
The product tolerates industrial washing
The material is not transparent
Specially designed and fitted for women
Related links
- Mascot Workwear Food & Care Women's Trousers White 70 cm Waist 82cm Leg
- Mascot Workwear Food & Care Women's Trousers White 98 cm Waist 76cm Leg
- Mascot Workwear Food & Care Women's Trousers White 116 cm Waist 76cm Leg
- Mascot Workwear Food & Care Women's Trousers White 122 cm Waist 76cm Leg
- Mascot Workwear Food & Care Women's Trousers White 74 cm Waist 76cm Leg
- Mascot Workwear Food & Care Women's Trousers White 110 cm Waist 76cm Leg
- Mascot Workwear Food & Care Women's Trousers White 78 cm Waist 76cm Leg
- Mascot Workwear Food & Care Women's Trousers White 128 cm Waist 76cm Leg
