Portwest C720 Unisex Trousers Black, Yellow, White, Green 88 cm Waist 33in Leg
- RS Stock No.:
- 281-6569
- Mfr. Part No.:
- C720BKT34
- Manufacturer:
- Portwest
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 281-6569
- Mfr. Part No.:
- C720BKT34
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black, Yellow, White, Green | |
| Leg Length | 33in | |
| Size | 34 in | |
| Waist Size | 88 cm | |
| Number of Pockets | 9 | |
| Material | 65% Polyester, 35% Cotton | |
| Resistance Features | Soft, Comfortable | |
| Series | C720 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black, Yellow, White, Green | ||
Leg Length 33in | ||
Size 34 in | ||
Waist Size 88 cm | ||
Number of Pockets 9 | ||
Material 65% Polyester, 35% Cotton | ||
Resistance Features Soft, Comfortable | ||
Series C720 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest holster pocket trouser is a versatile garment designed for trade use, offering storage for tools and personal belongings. It features bottom loading knee pads for added comfort. The collection, developed with craftsmen in mind, showcases the best designs, construction, and performance within the Portwest work wear collection. The garments are made from premium fabrics and advanced construction techniques, ensuring choice, comfort, and ultimate wearer durability.
Reflective piping for increased visibility
Rule pocket
Two back patch pockets
Contrast colour stitching for added style
Swing away tool pockets
Knee pad pockets to facilitate knee pads
Related links
- Portwest C720 Unisex Trousers Black 115 cm Waist 31in Leg
- Portwest C720 Unisex Trousers Black 84 cm Waist 31in Leg
- Portwest C720 Unisex Trousers Black 30 in Waist 31in Leg
- Helly Hansen Hi Vis Unisex Hi Vis Trouser Black White, Green 88 cm Waist 82cm Leg
- Portwest RT46 Unisex Hi Vis Trouser Orange 88 cm Waist 33in Leg
- MOLINEL Optimax Unisex Trousers Yellow Green, Black 88 cm Waist 84cm Leg
- Portwest C701 Unisex Trousers Navy 112 cm Waist 33in Leg
- Portwest C701 Unisex Trousers Navy 37 cm Waist 33in Leg
