Mascot Workwear Accelerate - Diamond Women's Trousers Green 39 in Waist 760mm Leg
- RS Stock No.:
- 281-4061
- Mfr. Part No.:
- 18178-511-0376C46
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
MYR772.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR772.18 |
*price indicative
- RS Stock No.:
- 281-4061
- Mfr. Part No.:
- 18178-511-0376C46
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Green | |
| Leg Length | 760mm | |
| Waist Size | 39 in | |
| Number of Pockets | 4 | |
| Size | 98 cm | |
| Material | Polyester, 12% Elastolefin | |
| Series | Accelerate - Diamond | |
| Resistance Features | Water Repellent, Lightweight | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Women | ||
Colour Green | ||
Leg Length 760mm | ||
Waist Size 39 in | ||
Number of Pockets 4 | ||
Size 98 cm | ||
Material Polyester, 12% Elastolefin | ||
Series Accelerate - Diamond | ||
Resistance Features Water Repellent, Lightweight | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear DIAMOND - ULTIMATE STRETCH Trousers with thigh pockets is especially designed for women with a difference of more than 20 centimetres between their waist and hip measurements. The ergonomically shaped trouser legs are constructed to follow the body's natural movements. The water-repellent multifunctional stretch material combines a low weight with a very high durability.
Provides unique freedom of movement and high comfort
The product tolerates industrial washing
Extra visibility with the help of reflectors
Related links
- Mascot Workwear Accelerate - Diamond Women's Trousers Green 39 in Waist 760mm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Green 41 in Waist 760mm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Green 31 in Waist 760mm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Green 37 in Waist 760mm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Green 29 in Waist 760mm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Green 44 in Waist 760mm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Green 51 in Waist 760mm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Green 34 in Waist 760mm Leg
