Regatta Professional TRJ600 Men's Action Trousers Navy 111.5 cm Waist 31in Leg
- RS Stock No.:
- 280-5551
- Mfr. Part No.:
- TRJ600 R 540 044
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
MYR129.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR129.28 |
*price indicative
- RS Stock No.:
- 280-5551
- Mfr. Part No.:
- TRJ600 R 540 044
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Action Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 31in | |
| Size | 44 in | |
| Waist Size | 111.5 cm | |
| Number of Pockets | 6 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | TRJ600 | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Action Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 31in | ||
Size 44 in | ||
Waist Size 111.5 cm | ||
Number of Pockets 6 | ||
Material 35% Cotton, 65% Polyester | ||
Series TRJ600 | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional crafted trouser from a durable blend of 65% polyester and 35% cotton fabric, the men's action trousers feature a part-elasticated waist, knee pad pockets, belt loops, zip fly opening, and a metal shank button for secure front fastening. The trousers are designed with practicality in mind, offering two front pockets, one with a small coin pocket, a multi-zip pocket, and an additional side zipped pocket for added convenience.
Hardwearing polycot ton fabric
Durable water repellent finish
Related links
- Regatta Professional TRJ600 Men's Action Trousers Navy 111.5 cm Waist 33in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 44 in Waist 31in Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy, Black 32 in Waist 31in Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy, Black 42 in Waist 31in Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy, Black 46 in Waist 31in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 28 in Waist 31in Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy, Black 38 in Waist 31in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 36 in Waist 31in Leg
