UPower Performance Men's Trousers Blue 130 → 136 cm Waist 890mm Leg
- RS Stock No.:
- 278-2301
- Mfr. Part No.:
- PE252DB-5XL
- Manufacturer:
- UPower
Subtotal (1 unit)*
MYR709.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR709.83 |
*price indicative
- RS Stock No.:
- 278-2301
- Mfr. Part No.:
- PE252DB-5XL
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Blue | |
| Leg Length | 890mm | |
| Waist Size | 130 → 136 cm | |
| Size | 130 → 136 cm | |
| Number of Pockets | 6 | |
| Material | 10% Spandex, 90% Nylon | |
| Series | Performance | |
| Resistance Features | Breathable, Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004 + A1:2010, EN ISO 13688:2013 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Trousers | ||
Gender Men | ||
Colour Blue | ||
Leg Length 890mm | ||
Waist Size 130 → 136 cm | ||
Size 130 → 136 cm | ||
Number of Pockets 6 | ||
Material 10% Spandex, 90% Nylon | ||
Series Performance | ||
Resistance Features Breathable, Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004 + A1:2010, EN ISO 13688:2013 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group work trousers made of very comfortable U-4 stretch fabric that is water-repellent, breathable and quick-drying. Men's work trousers that are highly resistant to abrasion and soft on the skin.
European Legislation PPE CAT.1 - CE EN ISO 13688
ZIP ykk
Related links
- UPower Performance Men's Trousers Blue 130 to 136 cm Waist 89cm Leg
- UPower Performance Men's Trousers Blue 122 to 130 cm Waist 89cm Leg
- UPower Performance Men's Trousers Green 130 to 136 cm Waist 89cm Leg
- UPower Performance Men's Trousers Black 130 to 136 cm Waist 89cm Leg
- UPower Performance Men's Trousers Grey 130 to 136 cm Waist 89cm Leg
- UPower Performance Men's Trousers Grey, Green 130 to 136 cm Waist 89cm Leg
- UPower Performance Men's Trousers Green, Grey 130 to 136 cm Waist 89cm Leg
- UPower Performance Men's Trousers Green 122 to 130 cm Waist 89cm Leg
