UPower Performance Men's Trousers Grey 106 → 114 cm Waist 880mm Leg

Subtotal (1 unit)*

MYR696.02

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR696.02

*price indicative

RS Stock No.:
278-2137
Mfr. Part No.:
PE237AG-2XL
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Trousers

Gender

Men

Colour

Grey

Leg Length

880mm

Size

106 → 114 cm

Number of Pockets

6

Waist Size

106 → 114 cm

Material

90% Nylon, 10% Spandex

Series

Performance

Resistance Features

Water Repellent, Breathable

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 13688:2013, EN 14404:2004 + A1:2010

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Long-leg work trousers are very comfortable, durable, soft on the skin, quick-drying, water-repellent and breathable. Work trousers are used by warehouse workers, mechanics, builders, farmers, carpenters, electricians, plumbers, gardeners and installers.

European Legislation PPE CAT.1 - CE EN ISO 13688

ZIP ykk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy