Delta Plus M6PAN Unisex Work Trouser Grey, White 41.5 → 46 in Waist

Subtotal (1 pair)*

MYR166.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR166.25

*price indicative

RS Stock No.:
277-9097
Mfr. Part No.:
M6PANBC3X
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Trouser

Gender

Unisex

Colour

Grey, White

Waist Size

41.5 → 46 in

Size

105.41 → 116.84 cm

Number of Pockets

7

Material

Cotton, Polyester

Series

M6PAN

Standards/Approvals

EN14404 TYPE 2 LEVEL 0

Elasticated Waist

No

COO (Country of Origin):
CN
This Delta Plus loose fitting universal work trousers with added style. It can be combined with all garments in the range of the same name.

Forestry applications

EN14404 standards

Zipper fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy