UPower ATOM Women's Work Trouser Grey 106 → 114 cm Waist 35in Leg
- RS Stock No.:
- 277-1265
- Mfr. Part No.:
- WPE145GF-2XL
- Manufacturer:
- UPower
Subtotal (1 unit)*
MYR678.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR678.10 |
*price indicative
- RS Stock No.:
- 277-1265
- Mfr. Part No.:
- WPE145GF-2XL
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Work Trouser | |
| Gender | Women | |
| Colour | Grey | |
| Leg Length | 35in | |
| Waist Size | 106 → 114 cm | |
| Size | 2XL | |
| Number of Pockets | 7 | |
| Material | 90% Nylon, 10% Spandex | |
| Series | ATOM | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004 + A1:2010, EN ISO 13688:2013 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Work Trouser | ||
Gender Women | ||
Colour Grey | ||
Leg Length 35in | ||
Waist Size 106 → 114 cm | ||
Size 2XL | ||
Number of Pockets 7 | ||
Material 90% Nylon, 10% Spandex | ||
Series ATOM | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004 + A1:2010, EN ISO 13688:2013 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Slim fit work trousers ideal for plumbers, mechanics, warehouse workers, masons, gardeners, farmers, installer, carpenters and electricians. This model of regular length work trousers features triple stitching.
Comfortable high breathability
Quick drying work trousers
Related links
- UPower ATOM Women's Work Trouser Grey 98 to 106 cm Waist 35in Leg
- UPower ATOM Women's Work Trouser Grey 104 to 122 cm Waist 35in Leg
- UPower ATOM Women's Work Trouser Grey 130 to 138 cm Waist 35in Leg
- UPower ATOM Men's Work Trouser Grey 106 to 114 cm Waist 35in Leg
- UPower ATOM Women's Work Trouser Grey 82 to 90 cm Waist 34in Leg
- UPower ATOM Women's Work Trouser Grey 90 to 98 cm Waist 34in Leg
- UPower ATOM Women's Work Trouser Grey 74 to 82 cm Waist 33in Leg
- UPower ATOM Women's Work Trouser Grey 74 to 78 cm Waist 33in Leg
