UPower ATOM Men's Work Trouser Blue 98 → 106 cm Waist 35in Leg
- RS Stock No.:
- 277-1254
- Mfr. Part No.:
- WPE145DB-XL
- Manufacturer:
- UPower
Subtotal (1 unit)*
MYR678.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR678.10 |
*price indicative
- RS Stock No.:
- 277-1254
- Mfr. Part No.:
- WPE145DB-XL
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Blue | |
| Leg Length | 35in | |
| Size | XL | |
| Number of Pockets | 7 | |
| Waist Size | 98 → 106 cm | |
| Material | 100% Polyester | |
| Series | ATOM | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004 + A1:2010, EN ISO 13688:2013 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Blue | ||
Leg Length 35in | ||
Size XL | ||
Number of Pockets 7 | ||
Waist Size 98 → 106 cm | ||
Material 100% Polyester | ||
Series ATOM | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004 + A1:2010, EN ISO 13688:2013 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Work trousers ideal for plumbers, mechanics, warehouse workers, masons, gardeners, farmers, installer, carpenters and electricians. This model of regular length work trousers features triple stitching.
Comfortable high breathability
Quick drying work trousers
Central closure with YKK zip
Related links
- UPower ATOM Men's Work Trouser Blue 106 → 114 cm Waist 35in Leg
- UPower ATOM Men's Work Trouser Blue 104 → 122 cm Waist 35in Leg
- UPower ATOM Men's Work Trouser Blue 130 → 138 cm Waist 35in Leg
- UPower ATOM Men's Work Trouser Blue 122 → 130 cm Waist 35in Leg
- UPower ATOM Men's Work Trouser Blue 90 → 98 cm Waist 34in Leg
- UPower ATOM Men's Work Trouser Red 98 → 106 cm Waist 35in Leg
- UPower ATOM Men's Work Trouser Grey 98 → 106 cm Waist 35in Leg
- UPower ATOM Men's Work Trouser Green 98 → 106 cm Waist 35in Leg
