UPower Hi - Light Men's Work Trouser Yellow 82 → 90 cm Waist 34in Leg
- RS Stock No.:
- 277-0396
- Mfr. Part No.:
- WHL157YF-M
- Manufacturer:
- UPower
Subtotal (1 unit)*
MYR566.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR566.62 |
*price indicative
- RS Stock No.:
- 277-0396
- Mfr. Part No.:
- WHL157YF-M
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Yellow | |
| Leg Length | 34in | |
| Waist Size | 82 → 90 cm | |
| Number of Pockets | 6 | |
| Size | 82 → 90 cm | |
| Material | 60% Cotton, 40% Polyester | |
| Resistance Features | Hi-Vis | |
| Series | Hi - Light | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 20471, CE EN ISO 13688 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Yellow | ||
Leg Length 34in | ||
Waist Size 82 → 90 cm | ||
Number of Pockets 6 | ||
Size 82 → 90 cm | ||
Material 60% Cotton, 40% Polyester | ||
Resistance Features Hi-Vis | ||
Series Hi - Light | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 20471, CE EN ISO 13688 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Trousers with inner lining in soft and warm pre washed flannel, equipped with 2 large front pockets, side pocket for tools, multifunctional side pocket with badge holder, 2 back pockets with velcro safety closure.
Hammer loop
Reflective strips on both legs
Related links
- UPower Hi - Light Men's Work Trouser Yellow 82 to 90 cm Waist 34in Leg
- UPower Hi - Light Men's Work Trouser Yellow 90 to 98 cm Waist 34in Leg
- UPower Hi - Light Men's Work Trouser Orange 82 to 90 cm Waist 34in Leg
- UPower Hi - Light Men's Work Trouser Yellow 74 to 82 cm Waist 33in Leg
- UPower Hi - Light Men's Work Trouser Orange 90 to 98 cm Waist 34in Leg
- UPower Hi - Light Men's Hi Vis Trouser Orange 82 to 90 cm Waist 34in Leg
- UPower Hi - Light Men's Work Trouser Yellow 98 to 106 cm Waist 35in Leg
- UPower Hi - Light Men's Work Trouser Yellow 104 to 122 cm Waist 35in Leg
