UPower Hi - Light Men's Work Trouser Orange 74 → 82 cm Waist 33in Leg

Subtotal (1 unit)*

MYR438.32

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR438.32

*price indicative

RS Stock No.:
277-0376
Mfr. Part No.:
WHL155OF-S
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Work Trouser

Gender

Men

Colour

Orange

Leg Length

33in

Size

74 → 82 cm

Number of Pockets

5

Waist Size

74 → 82 cm

Material

40% Polyester, 60% Cotton

Series

Hi - Light

Resistance Features

Hi-Vis

Knee Pad Pocket

No

Standards/Approvals

CE EN ISO 13688, EN ISO 20471

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Trousers with 2 large front pockets, side tool pocket, multifunctional side pocket with retractable badge holder. Back pockets with Velcro safety closure.

Hammer loop

Reflective strips on both legs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy