UPower HORIZON Men's Work Trouser Grey 98 → 106 cm Waist 35in Leg

Subtotal (1 unit)*

MYR748.63

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR748.63

*price indicative

RS Stock No.:
277-0326
Mfr. Part No.:
WFU267AG-XL
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Work Trouser

Gender

Men

Colour

Grey

Leg Length

35in

Waist Size

98 → 106 cm

Size

XL

Number of Pockets

7

Material

90% Nylon, 10% Spandex

Resistance Features

Water Repellent

Series

HORIZON

Knee Pad Pocket

Yes

Standards/Approvals

CE EN ISO 13688

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Stretch work trousers in U 4 fabric with jogging pants fit and elasticated inserts on the waist and bottom for a better fit. Central closure with zip and scratch resistant rubber button.

Reinforced work trousers

Wear resistant heel pad

Water repellent and breathable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy