Helly Hansen Manchester Men's Work Trouser Black 86 cm Waist 740mm Leg
- RS Stock No.:
- 276-6969
- Mfr. Part No.:
- 77521_990-D88
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
MYR434.00
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR434.00 |
*price indicative
- RS Stock No.:
- 276-6969
- Mfr. Part No.:
- 77521_990-D88
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 740mm | |
| Size | D88 | |
| Waist Size | 86 cm | |
| Material | Polyester, Cotton | |
| Series | Manchester | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Leg Length 740mm | ||
Size D88 | ||
Waist Size 86 cm | ||
Material Polyester, Cotton | ||
Series Manchester | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Helly Hansen Manchester Construction Pants are crafted from a 2 way mechanical stretch fabric, offering flexibility and ease of movement for enhanced comfort during physical work. The pants feature hanging pockets with double lined bottoms, ensuring durability even in rugged conditions. These pockets provide ample storage space for your tools and essentials. The pants are equipped with plastic covered metal buttons, combining durability with ease of use. These pants are the perfect choice for those who require both durability and freedom of movement on the job.
ID card loop and ruler pocket
Thigh pocket with fastener closure
Articulated knees for optimal mobility
Possibility to increase leg length by 5cm
Knee pad pockets accessible from the inside
Related links
- Helly Hansen Manchester Men's Work Trouser Navy 86 cm Waist 74cm Leg
- Helly Hansen Manchester Men's Trousers Black 86 cm Waist 74cm Leg
- Helly Hansen Manchester Men's Trousers Navy 86 cm Waist 74cm Leg
- Helly Hansen Kensington Men's Trousers Black 86 cm Waist 74cm Leg
- Helly Hansen Hi Vis Unisex Hi Vis Trouser Black White, Yellow 86 cm Waist 74cm Leg
- Helly Hansen Manchester Men's Work Trouser Black 110 cm Waist 80cm Leg
- Helly Hansen Manchester Men's Work Trouser Black 132 cm Waist 88cm Leg
- Helly Hansen Manchester Men's Work Trouser Black 136 cm Waist 88cm Leg
