Yansport GFRAS20 Trousers Orange
- RS Stock No.:
- 273-1661
- Mfr. Part No.:
- GFRAS20-2XL
- Manufacturer:
- Yansport
This image is representative of the product range
Subtotal (1 unit)*
MYR1,088.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,088.59 |
*price indicative
- RS Stock No.:
- 273-1661
- Mfr. Part No.:
- GFRAS20-2XL
- Manufacturer:
- Yansport
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yansport | |
| Series | GFRAS20 | |
| Product Type | Trousers | |
| Colour | Orange | |
| Resistance Features | Waterproof | |
| Select all | ||
|---|---|---|
Brand Yansport | ||
Series GFRAS20 | ||
Product Type Trousers | ||
Colour Orange | ||
Resistance Features Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Yansport Safetywear Ltd GFRAS Trousers Orange
- Yansport GFRAS20 Trousers Orange
- Yansport Orange, 2XL Hi-Vis
- Yansport Safetywear Ltd Orange Polo Shirt 2XL
- Yansport Safetywear Ltd Orange Overall & Body Suits, 2XL
- Yansport Safetywear Ltd WW2358 Trousers Black XL Waist
- Yansport Safetywear Ltd WW2360 Trousers 82 → 132 cm Waist
- Yansport FRAS138 Trousers Orange
