Yansport FRAS138 Trousers Orange
- RS Stock No.:
- 273-1654
- Mfr. Part No.:
- FRAS138-38T
- Manufacturer:
- Yansport
This image is representative of the product range
Subtotal (1 unit)*
MYR1,030.48
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,030.48 |
*price indicative
- RS Stock No.:
- 273-1654
- Mfr. Part No.:
- FRAS138-38T
- Manufacturer:
- Yansport
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yansport | |
| Series | FRAS138 | |
| Product Type | Trousers | |
| Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Yansport | ||
Series FRAS138 | ||
Product Type Trousers | ||
Colour Orange | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Yansport FRAS138 Trousers Orange
- Yansport Safetywear Ltd FRAS138 Trousers Orange 36 in Waist
- Yansport Safetywear Ltd FRAS138 Trousers Orange 32 in Waist
- Yansport Safetywear Ltd FRAS Trousers Orange 34 in Waist
- Yansport Safetywear Ltd FRAS Trousers Orange 38 in Waist
- Yansport Safetywear Ltd FRAS138 Trousers Orange 40 in Waist
- Yansport Safetywear Ltd FRAS138 Trousers Orange 46 in Waist
- Yansport Safetywear Ltd FRAS138 Trousers Orange 38 in Waist
