Portwest S231 Unisex Trousers Navy 88 cm Waist 29in Leg

Subtotal (1 unit)*

MYR171.28

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR171.28

*price indicative

RS Stock No.:
271-8543
Mfr. Part No.:
S231NVS34
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Navy

Leg Length

29in

Waist Size

88 cm

Size

88 cm

Number of Pockets

6

Material

2% Elastane, 98% Cotton

Series

S231

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest slim fit stretch trouser has all the features of a cargo style with the advantage of dynamic cotton stretch twill fabric. This stretch fabric gives the ultimate in comfort and freedom of movement.

•Twin-stitched seams for extra durability

•Hook and bar closure

•Outstanding colour fastness and shrinkage results

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy