Sioen Uk Karby Unisex Trousers White 98 → 106 cm Waist
- RS Stock No.:
- 254-7886
- Mfr. Part No.:
- S6641/W/XL
- Manufacturer:
- Sioen Uk
Subtotal (1 unit)*
MYR362.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR362.73 |
*price indicative
- RS Stock No.:
- 254-7886
- Mfr. Part No.:
- S6641/W/XL
- Manufacturer:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | White | |
| Waist Size | 98 → 106 cm | |
| Size | XL | |
| Material | Flexothane: 100% Polyamide 66 Knitting with Polyurethane Coated | |
| Series | Karby | |
| Standards/Approvals | 1935 : 2004, EN 14126 : 2003 +AC : 2004 Type PB4, EN 14605 : 2005 + A1 : 2009 Type PB (4), EN 343 : 2019 / Class 4-1-X, EN ISO 13688 : 2013 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour White | ||
Waist Size 98 → 106 cm | ||
Size XL | ||
Material Flexothane: 100% Polyamide 66 Knitting with Polyurethane Coated | ||
Series Karby | ||
Standards/Approvals 1935 : 2004, EN 14126 : 2003 +AC : 2004 Type PB4, EN 14605 : 2005 + A1 : 2009 Type PB (4), EN 343 : 2019 / Class 4-1-X, EN ISO 13688 : 2013 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen Uk Karby trousers are wind and waterproof, supple and very stretchable so you will not be hindered in your movements. These trousers protect you against the weather elements, liquid chemicals, bloodborne pathogenes and infective agents.
Leg narrowing by press studs
Elasticated waist
Related links
- Sioen Uk Karby Unisex Trousers White 90 → 106 cm Waist
- Sioen Uk Karby Unisex Trousers White 74 → 82 cm Waist
- Sioen Uk Karby Unisex Trousers White 82 → 90 cm Waist
- Sioen Uk Karby Unisex Trousers Blue 106 → 117 cm Waist
- Sioen Uk Karby Unisex Trousers Blue 74 → 82 cm Waist
- Sioen Uk Karby Unisex Trousers Blue 117 → 129 cm Waist
- Sioen Uk Karby Unisex Trousers Blue 82 → 90 cm Waist
- Sioen Uk Karby Unisex Trousers Blue
