2200R/N/32R | Orn Hawk EarthPro 's Navy Combat Trousers Hard Wear 32in W | RS
Recently searched
    Better World

    Orn Hawk EarthPro 's Navy Combat Trousers Hard Wear 32in W

    Subtotal (1 unit)**

    MYR187.80

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 04/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR187.80

    **price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    238-4999
    Mfr. Part No.:
    2200R/N/32R
    Manufacturer:
    Orn
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Orn

    Gender

    Men

    Colour

    Navy

    Style

    Combat Trousers

    Waist Size Imperial

    32in

    Waist Size Metric

    79cm

    Material

    Cotton, Recycled Polyester

    Series

    Hawk EarthPro

    Knee Pad Pocket

    No

    Elasticated Waist

    Yes

    Better World Product

    Yes

    Better World Verification

    Global Recycled Standard

    Material Properties

    Hard Wear