Sioen Rotterdam Unisex Trousers Navy

Subtotal (1 unit)*

MYR241.59

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR241.59

*price indicative

RS Stock No.:
236-1630
Mfr. Part No.:
F4500/N/M
Manufacturer:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Product Type

Trousers

Gender

Unisex

Colour

Navy

Size

M

Material

Flexothane

Series

Rotterdam

Resistance Features

Waterproof, Windproof

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BE
The Sioen Uk Rotterdam Rain trousers are light, supple, durable, maintenance-friendly, comfortable and a rock-solid protection: these Rotterdam rain trousers are the best of their kind on the market. It provides an impenetrable barrier against water and wind thanks to the Flexothane® fabric. Defy the natural elements with Flexothane® rain gear!

It's size is M

It's colour is Navy Blue

Leg narrowing by press studs

Polyester knitting with PU coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy