Sioen Rotterdam Unisex Trousers Navy

Subtotal (1 unit)*

MYR241.59

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR241.59

*price indicative

RS Stock No.:
236-1629
Mfr. Part No.:
F4500/N/L
Manufacturer:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Product Type

Trousers

Gender

Unisex

Colour

Navy

Size

L

Material

Flexothane

Resistance Features

Waterproof, Windproof

Series

Rotterdam

Standards/Approvals

EN 343 : 2019 / Class 4-1-X, EN ISO 13688 : 2013

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BE
The Sioen Uk Rotterdam Rain trousers are light, supple, durable, maintenance-friendly, comfortable and a rock-solid protection: these Rotterdam rain trousers are the best of their kind on the market. It provides an impenetrable barrier against water and wind thanks to the Flexothane® fabric. Defy the natural elements with Flexothane® rain gear!

It's size is L

It's colour is Navy Blue

Leg narrowing by press studs

Polyester knitting with PU coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy