Sioen Bangkok Unisex Trousers Navy 90106 cm Waist
- RS Stock No.:
- 235-5872
- Mfr. Part No.:
- F0753
- Manufacturer:
- Sioen
Subtotal (1 unit)*
MYR149.79
FREE delivery for orders over RM 150.00
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR149.79 |
*price indicative
- RS Stock No.:
- 235-5872
- Mfr. Part No.:
- F0753
- Manufacturer:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Size | L | |
| Waist Size | 90106 cm | |
| Material | Flexothane | |
| Series | Bangkok | |
| Resistance Features | Windproof, Waterproof | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Size L | ||
Waist Size 90106 cm | ||
Material Flexothane | ||
Series Bangkok | ||
Resistance Features Windproof, Waterproof | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Sioen Uk Bangkok Rain trousers is a basic pair of rain trouser that fits comfortably and protects you against rain, wind and dirt. Our Bangkok rain trousers with elastic waist and narrowing at the leg ends are made of durable Flexothane® fabric and therefore protect you against the most harsh weather conditions in a comfortable way.
It's colour is Navy Blue
Leg narrowing by press studs
Polyester knitting with PU coating
Related links
- Sioen Bangkok Unisex Trousers Navy 106117 cm Waist
- Sioen Bangkok Unisex Trousers Navy 98106 cm Waist
- Sioen Bangkok Unisex Trousers Navy 82 to 90 cm Waist
- Sioen Bangkok Unisex Trousers Navy 74 to 82 cm Waist
- Sioen Bangkok Unisex Trousers Yellow 82 to 90 cm Waist
- Sioen Bangkok Unisex Trousers Yellow 98106 cm Waist
- Sioen Bangkok Unisex Trousers Yellow 90 to 106 cm Waist
- Sioen Bangkok Unisex Trousers Khaki 74 to 82 cm Waist
