Orn Condor Unisex Work Trouser Black 36 in Waist 32in Leg

Subtotal (1 unit)*

MYR140.33

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR140.33

*price indicative

RS Stock No.:
235-5568
Mfr. Part No.:
2500-15/B/36R
Manufacturer:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

Work Trouser

Gender

Unisex

Colour

Black

Leg Length

32in

Size

36 in

Waist Size

36 in

Material

35% Cotton, 65% Polyester

Series

Condor

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
PK

ORN Men's Condor Kneepad Combat Trousers, 35% Cotton, 65% Polyester


ORN’s Condor Kneepad Combat Trousers are multi-functional and hardwearing workwear trousers that are functional for a multitude of working environments. They have internal kneepad pockets to insert padding for knee protection and to easily remove it before washing the trousers. The multiple pockets are fitted with an extra strong lining, including 2 front pockets, 2 rear pockets, and 2 thigh pockets. To ensure a long working life, the trousers are fitted with heavy duty non-scratch fixing stud on the waistband, a high quality YKK brass zip, and all seams are triple stitched for durability.

Sizing


ORN’s Condor trousers are designed to be inclusive of a diverse range of body types. The waistband is slightly elasticated to make the trousers more comfortable to wear even during movement onsite.

Available waist measurements range from 28” – 60” in navy and black colour options.

Leg lengths are categorised as Small (S, 29”), Regular (R, 32”), and Tall (T35”).

The Orn Men's Condor Kneepad Combat Trousers 245gsm is best selling, multi functional, hardwearing trouser. It has internal kneepad pocket. It has heavy duty non-scratch fixing stud on waistband. These trousers have multiple pockets with extra strong lining including 2 in front and 2 rear pockets.

It is available in Black colour

Combat style leg pockets, mobile phone pocket on thigh

Triple stitched on main seams for ultimate strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy