RS Better World

Helly Hansen Chelsea Evolution Work Trouser Navy 42 in Waist

Subtotal (1 unit)*

MYR702.17

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR702.17

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
201-1310
Mfr. Part No.:
77441_590-D112
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Work Trouser

Colour

Navy

Waist Size

42 in

Size

XL

Material

79% Cotton, 21% Polyester

Resistance Features

Durable

Series

Chelsea Evolution

Knee Pad Pocket

Yes

Standards/Approvals

No

Better World Verification

Bluesign

Better World Product

Yes

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Chelsea Evolution construction pant gives you the best of two worlds. A durable pant that guarantees ease of movement with a 4-way stretch fabric combined with our legendary Chelsea cotton fabric. Modern fit, improved pocket solutions and articulated design lines makes this your best workmate.

4-way stretch fabric

Cordura hanging pockets with double lined bottom and nylon webbing for durability

Hammer holder loops on both sides

Shaped waistband for improved comfort

Broad centre back belt loop for extra stability and strength

Gusset in crotch for freedom of movement

Plastic covered metal buttons

Thigh pocket with fastener closure and several compartments

ID card loop

Ruler pocket in Cordura reinforcement fabric

Cordura fabric reinforcement on knees

Articulated knees for optimal mobility

Knee Pad pockets accessible from the inside

Knee Pad position can be adjusted by 5 cm for optimal mobility

Possibility to increase leg length by 5cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy