Helly Hansen Oxford Work Trouser Black 34 in Waist

Subtotal (1 unit)*

MYR484.98

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR484.98

*price indicative

RS Stock No.:
201-1259
Mfr. Part No.:
77460_990-C50
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Work Trouser

Colour

Black

Size

M

Waist Size

34 in

Number of Pockets

5

Material

Cotton, Polyester

Series

Oxford

Resistance Features

Lightweight

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Oxford Service Pant made of Lightweight cotton mixed with 3% elastan gives you comfort throughout a long day at work.

YKK® zipper

Plastic covered metal buttons

Hand pockets

Back pockets

Thigh pocket with flap and velcro closure

Broad center back belt loop for extra stability & strength

Gusset at crotch

Reinforcement at bottom leg

5 cm leg extensions

Tonal logos

ID card loop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy