Parade BRAKEL Unisex Work Trouser Beige 44 in Waist
- RS Stock No.:
- 193-4385
- Mfr. Part No.:
- 17BRAKEL1470T44
- Manufacturer:
- Parade
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 193-4385
- Mfr. Part No.:
- 17BRAKEL1470T44
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Beige | |
| Waist Size | 44 in | |
| Size | 44 | |
| Material | Polyester | |
| Resistance Features | Abrasion Resistant | |
| Series | BRAKEL | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Beige | ||
Waist Size 44 in | ||
Size 44 | ||
Material Polyester | ||
Resistance Features Abrasion Resistant | ||
Series BRAKEL | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
High-tech trousers lined with soft-feel fabric, Lycra inlay, classic cut
Diagonal pockets in the front, measuring tape pocket on the right, zip and velcro pocket on the right
Large zip pocket on the front left and phone pocket on the rear corner with bending down
Removable zip pocket for the left or the right, knee pockets opening from the bottom
Angled back pockets for easy access, hammer strap, plastic ring on the belt loop
Reinforced at the knees, ankles and top of the back pockets
Raised belt in the back with large belt loops, adjustable with velcro and elastic
Stretch crotch and belt: for free movement
Possibility of inserting fastenings
Reinforced at the knees, ankles and top of the back pockets
Related links
- Parade BRAKEL Unisex Work Trouser Beige 48 Waist
- Parade BRAKEL Unisex Work Trouser Beige 46 Waist
- Parade BRAKEL Unisex Work Trouser Orange, Black 46 Waist
- Parade BRAKEL Unisex Work Trouser Black, Orange 38 Waist
- Parade BOGOTA Unisex Work Trouser Khaki 44 Waist
- Parade BOGOTA Unisex Work Trouser Blue 44 Waist
- Parade BOMBAY Unisex Work Trouser Blue 44 in Waist
- Parade BOMBAY Unisex Work Trouser Blue 36 in Waist
