Delta Plus Mach 5 Unisex Work Trouser Black, Grey 420 → 460 mm Waist 850mm Leg
- RS Stock No.:
- 123-5988
- Mfr. Part No.:
- M5PA2GN3X
- Manufacturer:
- Delta Plus
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 123-5988
- Mfr. Part No.:
- M5PA2GN3X
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black, Grey | |
| Leg Length | 850mm | |
| Number of Pockets | 8 | |
| Waist Size | 420 → 460 mm | |
| Size | 3XL | |
| Material | Cotton, Polyester | |
| Series | Mach 5 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 13688:2103 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black, Grey | ||
Leg Length 850mm | ||
Number of Pockets 8 | ||
Waist Size 420 → 460 mm | ||
Size 3XL | ||
Material Cotton, Polyester | ||
Series Mach 5 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 13688:2103 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Canvas 60% cotton 40% polyester 270 g/m².
Yokes: polyamide and Oxford polyester. Retro-reflective piping (front and back).
Crotch yoke.
More ease.
Triple seams.
Increased lifespan.
Tool holder pocket.
The necessary tools always at hand.
Covered zips.
MAPOC removable pockets sold separately.
The necessary tools always at hand.
Mach5 Spirit Working Trousers
Mach5 M5PA2 Spirit work trousers are a hard wearing and comfortable trouser for all day work wear. Manufactured from 60% cotton and 40% polyester the work trousers are suitable for various industries. Front and back retro-reflective piping enhances your visibility plus a wealth of in-built features including reinforcement and triple seams. An elasticated waist on both sides provides comfort and the 8 pockets, including a ruler pocket, give you all the necessary space for carrying tools.
FEATURES and BENEFITS:
Front and back retro-reflective piping
Reinforced
Triple seams
8 pockets for a ruler and tools
Cordura kneepad pockets
Preformed knees
Covered zips
Fixed badge holder
Elasticated waist
Cordura and oxford polyester yokes
Various sizes available
MATERIAL:
60% Canvas
40% Polyester 270 g/m²
Standards
CE PPE Directive 89/686/EEC,
EN ISO 13688:2103
EN ISO 13688:2103
Related links
- Delta Plus Mach 5 Unisex Work Trouser Yellow Green, Black 106 to 117 cm Waist 85cm Leg
- Delta Plus Mach 5 Unisex Work Trouser Black White, Yellow 82 to 90 cm Waist 81cm Leg
- Delta Plus Mach 5 Unisex Work Trouser Black White, Yellow 98 to 106 cm Waist 83cm Leg
- Delta Plus Mach 5 Unisex Trousers Black White, Yellow 46 in Waist 85cm Leg
- Delta Plus Mach 5 Unisex Work Trouser Yellow Green, Black 66 to 74 cm Waist 79cm Leg
- Delta Plus Mach 5 Unisex Work Trouser Green Yellow, Black 90 to 98 cm Waist 83cm Leg
- Delta Plus Mach 5 Unisex Work Trouser Green Yellow, Black 74 to 82 cm Waist 81cm Leg
- Delta Plus MACH 2 Unisex Work Trouser Black, Grey 38.5 to 41.5 in Waist 82cm Leg

