MOLINEL 1045 Men's Trousers Marine
- RS Stock No.:
- 840-978
- Mfr. Part No.:
- 10453241184 T38 EJ80
- Manufacturer:
- MOLINEL
N
This image is representative of the product range
Subtotal (1 unit)*
MYR235.76
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR235.76 |
*price indicative
- RS Stock No.:
- 840-978
- Mfr. Part No.:
- 10453241184 T38 EJ80
- Manufacturer:
- MOLINEL
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Marine | |
| Size | 38 | |
| Number of Pockets | 5 | |
| Material | Cotton, Recycled Polyester | |
| Series | 1045 | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 15797 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Trousers | ||
Gender Men | ||
Colour Marine | ||
Size 38 | ||
Number of Pockets 5 | ||
Material Cotton, Recycled Polyester | ||
Series 1045 | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 15797 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Molinel trouser features Advanced knee protection and a semi-elasticated waistband, specifically designed for those who prioritise comfort and functionality in demanding environments.
Reinforced back with five belt loops for secure fit
Front closure with button and zip for ease of use
Two Italian side pockets with detailed stitching
Two reinforced thigh pockets for versatile storage
Related links
- MOLINEL 1045 Men's Trousers Marine
- MOLINEL 1052 Men's Trousers Marine
- MOLINEL 1041 Men's Trousers Marine
- MOLINEL 1165 Unisex Trousers Marine
- ProGARM 7638 Arc Men's Trousers Navy 38 in Waist
- ProGARM TR270 Men's Trousers Yellow 100-105 cm Waist 860mm Leg
- ProGARM 9515 Men's Trousers Grey 76 → 84 cm Waist 840mm Leg
- MOLINEL Optimax Unisex Trousers Blue T38 Waist 840mm Leg
