MOLINEL 1165 Unisex Trousers Marine
- RS Stock No.:
- 840-962
- Mfr. Part No.:
- 11652290158 T40 EJ80
- Manufacturer:
- MOLINEL
N
This image is representative of the product range
Subtotal (1 unit)*
MYR219.10
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR219.10 |
*price indicative
- RS Stock No.:
- 840-962
- Mfr. Part No.:
- 11652290158 T40 EJ80
- Manufacturer:
- MOLINEL
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Marine | |
| Number of Pockets | 3 | |
| Size | 40 | |
| Material | Cotton, Polyester | |
| Series | 1165 | |
| Resistance Features | Flame Resistant | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN 15797 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Marine | ||
Number of Pockets 3 | ||
Size 40 | ||
Material Cotton, Polyester | ||
Series 1165 | ||
Resistance Features Flame Resistant | ||
Knee Pad Pocket No | ||
Standards/Approvals EN 15797 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Molinel work trouser engineered for optimal protection and comfort in demanding environments. Its robust design features a combination of essential safety standards, ensuring reliability for professionals in hazardous conditions.
Reinforced back for added durability
Elasticated waistband for enhanced comfort
Five belt loops, including a wide one at the back
Contrast stitching and stop points for improved visibility
Related links
- MOLINEL 1165 Unisex Trousers Marine
- MOLINEL 1041 Men's Trousers Marine
- MOLINEL 1045 Men's Trousers Marine
- MOLINEL 1052 Men's Trousers Marine
- DMD 408730CBPT Unisex Trousers Marine 850mm Leg
- DMD 601020PEET Unisex Trousers Marine 800mm Leg
- DMD ATEX PLUS Unisex Trousers Marine 850mm Leg
- DMD 606020ATXT Unisex Trousers Marine 850mm Leg
