ProGARM TR222 Unisex Hi Vis Trouser Navy 88 cm Waist 810mm Leg
- RS Stock No.:
- 802-613
- Mfr. Part No.:
- TR222F-NAV-PARENT-S14
- Manufacturer:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
MYR1,216.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,216.07 |
*price indicative
- RS Stock No.:
- 802-613
- Mfr. Part No.:
- TR222F-NAV-PARENT-S14
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Hi Vis Trouser | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 810mm | |
| Number of Pockets | 10 | |
| Size | 14 | |
| Waist Size | 88 cm | |
| Material | Stretch Fabric | |
| Series | TR222 | |
| Resistance Features | Electrical Insulation | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Hi Vis Trouser | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 810mm | ||
Number of Pockets 10 | ||
Size 14 | ||
Waist Size 88 cm | ||
Material Stretch Fabric | ||
Series TR222 | ||
Resistance Features Electrical Insulation | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM trouser is a robust and versatile choice designed for demanding work environments, offering protection and comfort with its ripstop stretch fabric and tailored fit for both male and female wearers.
Constructed with ripstop stretch fabric for durability and comfort
Functional features include a concealed swivel front fastening and reinforced kneepad pockets
Includes pre-bent knees, enhancing ease of movement during tasks
Safety-certified with an 8 cal/cm² ELIM rating to ensure protection
Triple-stitched seams and reinforced hems provide added durability
Related links
- ProGARM TR222 Women's Combat Trouser Navy 88 cm Waist 810mm Leg
- ProGARM TR222 Women's Combat Trouser Navy 83 cm Waist 810mm Leg
- ProGARM TR222 Women's Combat Trouser Navy 78 cm Waist 810mm Leg
- ProGARM TR222 Women's Combat Trouser Navy 73 cm Waist 810mm Leg
- ProGARM TR222 Women's Combat Trouser Navy 98 cm Waist 810mm Leg
- ProGARM TR222 Women's Combat Trouser Navy 88 cm Waist 860mm Leg
- ProGARM TR222 Women's Combat Trouser Navy 78 cm Waist 860mm Leg
- ProGARM TR222 Women's Combat Trouser Navy 93 cm Waist 860mm Leg
