Nine worths ONDRA Men's Work Trouser Black
- RS Stock No.:
- 771-723
- Mfr. Part No.:
- 1240-40-noir
- Manufacturer:
- Nine worths
This image is representative of the product range
Subtotal (1 unit)*
MYR336.39
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR336.39 |
*price indicative
- RS Stock No.:
- 771-723
- Mfr. Part No.:
- 1240-40-noir
- Manufacturer:
- Nine worths
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Size | 40 | |
| Number of Pockets | 9 | |
| Material | Elastane, Polyamide, Polyester | |
| Resistance Features | Triple Stitched Seams | |
| Series | ONDRA | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN14404+A1 Level 1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Size 40 | ||
Number of Pockets 9 | ||
Material Elastane, Polyamide, Polyester | ||
Resistance Features Triple Stitched Seams | ||
Series ONDRA | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN14404+A1 Level 1 | ||
- COO (Country of Origin):
- UG
The Nine worths Work Trouser designed for durability flexibility and enhanced protection in demanding environments. Constructed with four way stretch fabric and reinforced zones it provides excellent freedom of movement while maintaining strong abrasion resistance.
Main fabric 52% Polyamide 39% Polyester 9% Élasthanne 245g per m² four way stretch
Oxford 600D PU coated reinforcements and CORDURA 500D knee pad pockets
Certified EN14404+A1 level 1 with compatible knee pads
