Nine worths SACHA 1388 Men's Work Pant Grey 102 → 106 cm Waist 1.15m Leg
- RS Stock No.:
- 771-664
- Mfr. Part No.:
- 1388-52-gris/bleu
- Manufacturer:
- Nine worths
N
This image is representative of the product range
Subtotal (1 unit)*
MYR382.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR382.50 |
*price indicative
- RS Stock No.:
- 771-664
- Mfr. Part No.:
- 1388-52-gris/bleu
- Manufacturer:
- Nine worths
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Pant | |
| Gender | Men | |
| Colour | Grey | |
| Leg Length | 1.15m | |
| Number of Pockets | 7 | |
| Size | 52 | |
| Waist Size | 102 → 106 cm | |
| Material | Elastane, Polyamide | |
| Series | SACHA 1388 | |
| Resistance Features | Tear Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Pant | ||
Gender Men | ||
Colour Grey | ||
Leg Length 1.15m | ||
Number of Pockets 7 | ||
Size 52 | ||
Waist Size 102 → 106 cm | ||
Material Elastane, Polyamide | ||
Series SACHA 1388 | ||
Resistance Features Tear Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- CN
The Nine worths Work Trousers are designed for durability and comfort, Ideal for those needing robust workwear. With features like reinforced knees and multiple pockets, they ensure practicality without compromising on style.
Constructed from 92% Polyamide and 8% Elastane for optimal flexibility
Reinforced with 600D Oxford fabric for enhanced durability
Includes multiple pockets for ample storage solutions
Related links
- Nine worths SACHA 1388 Men's Work Pant Grey 110 to 114 cm Waist 115cm Leg
- Nine worths SACHA 1388 Men's Work Pant Grey 106 to 110 cm Waist 115cm Leg
- Nine worths SACHA 1388 Men's Work Pant Khaki 102 to 106 cm Waist 115cm Leg
- Nine worths SACHA 1388 Men's Work Pant Khaki 110 to 114 cm Waist 115cm Leg
- Nine worths SACHA 1388 Men's Work Pant Khaki 106 to 110 cm Waist 115cm Leg
- Nine worths SACHA 1388 Men's Work Pant Grey 82 to 86 cm Waist 112.5cm Leg
- Nine worths SACHA 1388 Men's Work Pant Grey 94 to 98 cm Waist 114cm Leg
- Nine worths SACHA 1388 Men's Work Pant Grey 90 to 94 cm Waist 113.5cm Leg
