Nine worths ONDRA 1240 Men's Work Pant Khaki 106 → 110 cm Waist 1.15m Leg
- RS Stock No.:
- 771-570
- Mfr. Part No.:
- 1240-54-kaki
- Manufacturer:
- Nine worths
This image is representative of the product range
Subtotal (1 unit)*
MYR305.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR305.81 |
*price indicative
- RS Stock No.:
- 771-570
- Mfr. Part No.:
- 1240-54-kaki
- Manufacturer:
- Nine worths
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Pant | |
| Gender | Men | |
| Colour | Khaki | |
| Leg Length | 1.15m | |
| Number of Pockets | 9 | |
| Size | 54 | |
| Waist Size | 106 → 110 cm | |
| Material | Elastane, Polyamide, Polyester | |
| Series | ONDRA 1240 | |
| Resistance Features | Abrasion Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Pant | ||
Gender Men | ||
Colour Khaki | ||
Leg Length 1.15m | ||
Number of Pockets 9 | ||
Size 54 | ||
Waist Size 106 → 110 cm | ||
Material Elastane, Polyamide, Polyester | ||
Series ONDRA 1240 | ||
Resistance Features Abrasion Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- UG
The Nine worths Work Trousers provide essential protection and comfort for demanding tasks, featuring a robust design suitable for various work environments. Crafted for durability, they ensure optimal performance throughout the day.
Constructed from 52% Polyamide, 39% Polyester, and 9% Elastane for flexibility
Reinforced Oxford 600D with PU coating for enhanced strength
Features CE certification EN14404+A1 for knee protection standards
Related links
- Nine worths ONDRA 1240 Men's Work Pant Noir 106 to 110 cm Waist 115cm Leg
- Nine worths ONDRA 1240 Men's Work Pant Khaki 110 to 104 cm Waist 115cm Leg
- Nine worths ONDRA 1240 Men's Work Pant Khaki 102 to 106 cm Waist 115cm Leg
- Nine worths ONDRA 1240 Men's Work Pant Noir 110 to 104 cm Waist 115cm Leg
- Nine worths ONDRA 1240 Men's Work Pant Noir 102 to 106 cm Waist 115cm Leg
- Nine worths SACHA 1388 Men's Work Pant Khaki 106 to 110 cm Waist 115cm Leg
- Nine worths ONDRA 1240 Men's Work Pant Khaki 74 to 78 cm Waist 111.5cm Leg
- Nine worths ONDRA 1240 Men's Work Pant Khaki 82 to 86 cm Waist 112.5cm Leg
