Portwest T602 Unisex Work Trouser Black 100 cm Waist 31in Leg

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
755-942
Mfr. Part No.:
T602BKR40
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Work Trouser

Gender

Unisex

Colour

Black

Leg Length

31in

Waist Size

100 cm

Number of Pockets

12

Size

40 in

Material

35% Cotton, 65% Polyester

Resistance Features

Triple Stitched Seams

Series

T602

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Trouser is MADE from Kingsmill polyester/cotton 300g fabric with a modern fit and adjustable leg length. Packed full of features to offer superb function and performance.

1 Thigh pocket with zip closure

1 Cargo pocket

1 Rule pocket

1 Pen pocket

1 Spanner pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy